Part Details for DF11-6DP-2DS(90) by Hirose Electric Co Ltd
Overview of DF11-6DP-2DS(90) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11-6DP-2DS(90)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF11-6DP-2DS(90)-ND
|
DigiKey | CONN HEADER R/A 6POS 2MM Min Qty: 61 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3636 | Buy Now |
DISTI #
798-DF11-6DP-2DS90
|
Mouser Electronics | Headers & Wire Housings 6P RA WH HEADER BD MNT,THRU HL SN RoHS: Compliant | 2458 |
|
$0.1960 / $0.4900 | Buy Now |
DISTI #
DF11-6DP-2DS-90
|
TME | Socket, PCB-cable/PCB, male, DF11, 2mm, PIN: 6, THT, on PCBs Min Qty: 61 | 0 |
|
$0.2500 | RFQ |
DISTI #
000000000003969035
|
Sager | Headers & Wire Housings 6P RA WH HEADER BD MNT,THRU HL SN Min Qty: 1 | 0 |
|
$0.2400 / $0.3100 | Buy Now |
DISTI #
543-0534-4-90
|
Avnet Abacus | 6 Positions Header, Shrouded Connector (Alt: 543-0534-4-90) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF11-6DP-2DS(90)
DF11-6DP-2DS(90) CAD Models
DF11-6DP-2DS(90) Part Data Attributes
|
DF11-6DP-2DS(90)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DF11-6DP-2DS(90)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |