-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8170
|
Newark | Conn, Rcpt, 2Mm, 8Way, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Df11 Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF11-8DS-2DSA(05) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$0.6000 | Buy Now |
DISTI #
49P5072
|
Newark | Wire-To-Board Connector, Df11 Series, Through Hole, Receptacle, 8, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF11-8DS-2DSA(05) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5110 / $1.0700 | Buy Now |
DISTI #
H10170-ND
|
DigiKey | CONN RCPT 8POS 0.079 TIN PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1895 In Stock |
|
$0.4702 / $1.0300 | Buy Now |
DISTI #
DF11-8DS-2DSA(05)
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bag - Trays (Alt: DF11-8DS-2DSA(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 100 |
|
$0.4875 / $0.5655 | Buy Now |
DISTI #
798-DF11-8DS-2DSA05
|
Mouser Electronics | Headers & Wire Housings 2MM V PCB RECEPTACLE 8P DR THRU-HOLE TIN RoHS: Compliant | 1833 |
|
$0.4630 / $1.0200 | Buy Now |
|
Future Electronics | DF11 Series 8 Position 2 mm Pitch Dual Row Straight Through Hole Receptacle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Tray | 500Tray |
|
$0.4200 / $0.4950 | Buy Now |
DISTI #
HIRDF11-8DS-2DSA(05)
|
Heilind Electronics | 543-0554-1-05 BAG | Americas - 0 in Stock |
|
$0.5556 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Receptacle (DIP) - Female Socket - 8 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Press-Fit, Solder - 100 Pcs. Per Bag. RoHS: Compliant |
2500 In Stock |
|
$0.4584 / $0.7680 | Buy Now |
|
Quest Components | BOARD CONNECTOR | 1712 |
|
$0.4288 / $1.2250 | Buy Now |
DISTI #
DF11-8DS-2DSA(05)
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bag - Trays (Alt: DF11-8DS-2DSA(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 100 |
|
$0.4875 / $0.5655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-8DS-2DSA(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-8DS-2DSA(05)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |