Part Details for DF11.1477.0012.02 (ALTERNATE: DF11.ABTBH100C0.0012.02) by Schurter Electronic Components
Overview of DF11.1477.0012.02 (ALTERNATE: DF11.ABTBH100C0.0012.02) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11.1477.0012.02 (ALTERNATE: DF11.ABTBH100C0.0012.02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70598760
|
RS | Power Entry Modules, AC, 10 A 1 POLE PROT 1.5 MM PANEL MOUNT | Schurter DF11.1477.0012.02 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1700 / $28.4400 | RFQ |