Part Details for DF11.2173.0012.01 by Schurter Electronic Components
Overview of DF11.2173.0012.01 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11.2173.0012.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K7970
|
Newark | Df11 Power Entry Module 10A C14 Ta45/Carton Box |Schurter DF11.2173.0012.01 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4200 / $37.3500 | Buy Now |
DISTI #
DF11.2173.0012.01-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6988 / $35.2100 | Buy Now |
DISTI #
DF11.2173.0012.01
|
Avnet Americas | DF11 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: DF11.2173.0012.01) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Container: Box | 0 |
|
$23.1300 / $27.1230 | Buy Now |
DISTI #
693-DF11217300101
|
Mouser Electronics | AC Power Entry Modules 10 A 1 POLE PROT 1.5 MM PANEL MOUNT RoHS: Compliant | 0 |
|
$28.4300 / $36.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$23.1300 | Buy Now |
|
Onlinecomponents.com | DF11 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$26.0100 / $37.9200 | Buy Now |
DISTI #
DF11.2173.0012.01
|
Avnet Americas | DF11 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: DF11.2173.0012.01) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Container: Box | 0 |
|
$23.1300 / $27.1230 | Buy Now |
DISTI #
000000000002270054
|
Sager | AC Power Entry Modules 10 A 1 POLE PROT 1.5 MM PANEL MOUNT Min Qty: 40 | 0 |
|
$24.0000 / $25.9700 | Buy Now |
|
Master Electronics | DF11 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$26.0100 / $37.9200 | Buy Now |
Part Details for DF11.2173.0012.01
DF11.2173.0012.01 CAD Models
DF11.2173.0012.01 Part Data Attributes:
|
DF11.2173.0012.01
Schurter Electronic Components
Buy Now
|
Compare Parts:
DF11.2173.0012.01
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |