Part Details for DF11C-22DP-2V(57) by Hirose Electric Co Ltd
Overview of DF11C-22DP-2V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11C-22DP-2V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8181
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11C-22DP-2V(57) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 / $2.8200 | Buy Now |
DISTI #
H124545CT-ND
|
DigiKey | CONN HEADER SMD 22POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
447 In Stock |
|
$1.6281 / $3.1300 | Buy Now |
DISTI #
DF11C-22DP-2V(57)
|
Avnet Americas | Connector Wire to Board Header 22 Position 2mm Solder Straight Surface Mount - Tape and Reel (Alt: DF11C-22DP-2V(57)) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7625 / $2.0445 | Buy Now |
DISTI #
798-DF11C-22DP-2V57
|
Mouser Electronics | Headers & Wire Housings 22P STRT HEADER BD MNT,SMT AU RoHS: Compliant | 500 |
|
$1.6900 / $3.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.7200 | Buy Now |
DISTI #
HIRDF11C-22DP-2V(57)
|
Heilind Electronics | 543-0691-2-57 REEL | Americas - 0 in Stock |
|
$1.9375 / $2.2381 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.0800 | Buy Now |
|
Bristol Electronics | 281 |
|
RFQ | ||
|
Quest Components | 224 |
|
$2.4096 / $3.9075 | Buy Now | |
DISTI #
DF11C-22DP-2V(57)
|
Avnet Americas | Connector Wire to Board Header 22 Position 2mm Solder Straight Surface Mount - Tape and Reel (Alt: DF11C-22DP-2V(57)) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7625 / $2.0445 | Buy Now |
Part Details for DF11C-22DP-2V(57)
DF11C-22DP-2V(57) CAD Models
DF11C-22DP-2V(57) Part Data Attributes:
|
DF11C-22DP-2V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11C-22DP-2V(57)
Hirose Electric Co Ltd
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.244 inch | |
Body Depth | 0.283 inch | |
Body Length | 1.043 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2804 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |