-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8204
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) Rohs Compliant: Yes |Hirose(Hrs) DF11CZ-18DS-2V(22) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.4200 | Buy Now |
DISTI #
DF11CZ-18DS-2V(22)-ND
|
DigiKey | CONN RCPT 18POS 0.079 TIN SMD Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1760 | Buy Now |
DISTI #
DF11CZ-18DS-2V(22)
|
Avnet Americas | HISDF11CZ-18DS-2V(22) - Tape and Reel (Alt: DF11CZ-18DS-2V(22)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8875 / $1.0295 | Buy Now |
DISTI #
798-DF11CZ-18DS-2V22
|
Mouser Electronics | Headers & Wire Housings 18P STRT SCKT SMT,BD MNT SN FEM RoHS: Compliant | 0 |
|
$1.0000 / $1.7500 | Order Now |
|
Future Electronics | 18 Position Receptacle Connector 0.079 (2.00mm) Surface Mount Tin RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8000 / $0.8800 | Buy Now |
DISTI #
HIRDF11CZ-18DS-2V(22)
|
Heilind Electronics | 543-2070-6-22 REEL | Americas - 0 in Stock |
|
$1.0000 / $1.1452 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8260 / $1.0770 | Buy Now |
DISTI #
DF11CZ-18DS-2V(22)
|
Avnet Americas | HISDF11CZ-18DS-2V(22) - Tape and Reel (Alt: DF11CZ-18DS-2V(22)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8875 / $1.0295 | Buy Now |
DISTI #
DF11CZ-18DS-2V-22
|
TME | Socket, PCB-cable/PCB, female, DF11, 2mm, PIN: 18, SMT, on PCBs Min Qty: 500 | 0 |
|
$0.9800 | RFQ |
DISTI #
DF11CZ-18DS-2V(22)
|
Avnet Americas | HISDF11CZ-18DS-2V(22) - Tape and Reel (Alt: DF11CZ-18DS-2V(22)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8875 / $1.0295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11CZ-18DS-2V(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11CZ-18DS-2V(22)
Hirose Electric Co Ltd
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.197 inch | |
Body Depth | 0.234 inch | |
Body Length | 0.886 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.112 mm | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for DF11CZ-18DS-2V(22). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11CZ-18DS-2V(22), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11Z-18DS-2V(20) | Board Connector | Hirose Electric Co Ltd | DF11CZ-18DS-2V(22) vs DF11Z-18DS-2V(20) |
DF11Z-18DS-2V(22) | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | DF11CZ-18DS-2V(22) vs DF11Z-18DS-2V(22) |