-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8211
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) Rohs Compliant: Yes |Hirose(Hrs) DF11CZ-22DS-2V(52) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2400 / $2.5400 | Buy Now |
DISTI #
DF11CZ-22DS-2V(52)-ND
|
DigiKey | CONN RCPT 22POS 0.079 GOLD SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.9992 | Buy Now |
DISTI #
DF11CZ-22DS-2V(52)
|
Avnet Americas | Connector Board to Board Socket Strip 22 Position 2mm Solder Straight Surface Mount - Tape and Reel (Alt: DF11CZ-22DS-2V(52)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5875 / $1.8415 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.5500 | Buy Now |
DISTI #
HIRDF11CZ-22DS-2V(52)
|
Heilind Electronics | 543-2072-1-52 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $1.8700 | Buy Now |
DISTI #
DF11CZ-22DS-2V(52)
|
Avnet Americas | Connector Board to Board Socket Strip 22 Position 2mm Solder Straight Surface Mount - Tape and Reel (Alt: DF11CZ-22DS-2V(52)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5875 / $1.8415 | Buy Now |
DISTI #
DF11CZ-22DS-2V-52
|
TME | Socket, PCB-cable/PCB, female, DF11, 2mm, PIN: 22, SMT, on PCBs Min Qty: 500 | 0 |
|
$1.7400 | RFQ |
DISTI #
DF11CZ-22DS-2V(52)
|
Avnet Americas | Connector Board to Board Socket Strip 22 Position 2mm Solder Straight Surface Mount - Tape and Reel (Alt: DF11CZ-22DS-2V(52)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5875 / $1.8415 | Buy Now |
DISTI #
3493094
|
Farnell | CONNECTOR, RCPT, 22POS, 2ROW, 2MM RoHS: Compliant Min Qty: 500 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.4613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11CZ-22DS-2V(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11CZ-22DS-2V(52)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |