DF11CZ-26DS-2V(22)
Hirose Electric Co Ltd
Description: Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Plug

Overview of DF11CZ-26DS-2V(22) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for DF11CZ-26DS-2V(22) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 65AK8216
Newark [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) Rohs Compliant: Yes |Hirose(Hrs) DF11CZ-26DS-2V(22) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.7200
  • 2,500 $1.5400
$1.5400 / $1.7200 Buy Now
DISTI # DF11CZ-26DS-2V(22)-ND
DigiKey CONN RCPT 26POS 0.079 TIN SMD Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.1595
$1.1595 Buy Now
DISTI # DF11CZ-26DS-2V(22)
Avnet Americas Conn Wire to Board 26 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: DF11CZ-26DS-2V(22)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 500 $1.2470
  • 1,000 $1.1610
  • 2,000 $1.0750
$1.0750 / $1.2470 Buy Now
DISTI # 798-DF11CZ-26DS-2V22
Mouser Electronics Headers & Wire Housings 26P STRT SCKT SMT,BD MNT SN FEM RoHS: Compliant 0
  • 1 $2.0900
  • 10 $1.8200
  • 100 $1.6300
  • 500 $1.3600
  • 1,000 $1.1600
  • 2,500 $1.0800
  • 5,000 $1.0300
$1.0300 / $2.0900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks 0
  • 500 $1.0500
$1.0500 Buy Now
DISTI # HIRDF11CZ-26DS-2V(22)
Heilind Electronics 543-2074-7-22 REEL Americas - 0 in Stock
  • 500 $1.3871
  • 1,000 $1.3651
  • 1,500 $1.3438
  • 6,000 $1.2031
$1.2031 / $1.3871 Buy Now
Onlinecomponents.com 2.0mm Double-Row Connectors (UL/CSA Certified) RoHS: Compliant 0
  • 500 $1.3050
  • 1,000 $1.2470
  • 2,500 $1.0840
  • 5,000 $1.0390
  • 7,500 $1.0240
  • 10,000 $1.0090
  • 15,000 $0.9930
$0.9930 / $1.3050 Buy Now
DISTI # DF11CZ-26DS-2V-22
TME Connector: PCB-cable/PCB, socket, female, PIN: 26, DF11, Pitch: 2mm Min Qty: 500 0
  • 500 $1.2100
$1.2100 RFQ
DISTI # 000000000003969134
Sager Headers & Wire Housings 26P STRT SCKT SMT,BD MNT SN FEM Min Qty: 500 0
  • 500 $1.4300
  • 2,500 $1.2300
  • 5,000 $1.1500
  • 12,500 $1.0800
$1.0800 / $1.4300 Buy Now
DISTI # 543-2074-7-22
Avnet Abacus Conn Wire to Board 26 POS 2mm Solder ST SMD T/R (Alt: 543-2074-7-22) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DF11CZ-26DS-2V(22) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF11CZ-26DS-2V(22) by Hirose Electric Co Ltd

DF11CZ-26DS-2V(22)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Hirose
Board Mounting Option
LOCATING POSTS
Body Breadth
0.197 inch
Body Depth
0.234 inch
Body Length
1.201 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
Durability
30 Cycles
Filter Feature
NO
Insertion Force-Max
4.3924 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING MECH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.112 mm
Polarization Key
HOUSING SIDE
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
26
Withdrawl Force-Min
.3058 N
Want to compare parts?
  1. DF11CZ-26DS-2V(22)
    Hirose Electric Co Ltd
    Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Plug
    VS

Related Parts for DF11CZ-26DS-2V(22)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF11CZ-26DS-2V(22) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF11CZ-26DS-2V(22) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF11CZ-26DS-2V(22) would you like to use for your alert(s)?
  • Please alert me when DF11CZ-26DS-2V(22) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF11CZ-26DS-2V(22) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF11CZ-26DS-2V(22) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF11CZ-26DS-2V(22) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF11CZ-26DS-2V(22).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF11CZ-26DS-2V(22) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: