Part Details for DF11CZ-30DS-2V(22) by Hirose Electric Co Ltd
Overview of DF11CZ-30DS-2V(22) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11CZ-30DS-2V(22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124560CT-ND
|
DigiKey | CONN RCPT 30POS 0.079 TIN SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1549 In Stock |
|
$1.1015 / $2.2400 | Buy Now |
DISTI #
DF11CZ-30DS-2V(22)
|
Avnet Americas | Conn Wire to Board SKT 30 POS 2mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF11CZ-30DS-2V(22)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1625 / $1.3485 | Buy Now |
DISTI #
798-DF11CZ-30DS-2V22
|
Mouser Electronics | Headers & Wire Housings 30P STRT SCKT SMT,BD MNT SN FEM RoHS: Compliant | 0 |
|
$1.1000 / $2.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.1400 | Buy Now |
DISTI #
HIRDF11CZ-30DS-2V(22)
|
Heilind Electronics | 543-2076-2-22 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.4100 | Buy Now |
|
Bristol Electronics | 490 |
|
RFQ | ||
|
Quest Components | 392 |
|
$1.4520 / $3.5200 | Buy Now | |
DISTI #
DF11CZ-30DS-2V(22)
|
Avnet Americas | Conn Wire to Board SKT 30 POS 2mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF11CZ-30DS-2V(22)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1625 / $1.3485 | Buy Now |
DISTI #
DF11CZ-30DS-2V-22
|
TME | Socket, PCB-cable/PCB, female, DF11, 2mm, PIN: 30, SMT, on PCBs Min Qty: 500 | 0 |
|
$1.3000 | RFQ |
Part Details for DF11CZ-30DS-2V(22)
DF11CZ-30DS-2V(22) CAD Models
DF11CZ-30DS-2V(22) Part Data Attributes
|
DF11CZ-30DS-2V(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11CZ-30DS-2V(22)
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.197 inch | |
Body Depth | 0.234 inch | |
Body Length | 1.358 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.112 mm | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF11CZ-30DS-2V(22)
This table gives cross-reference parts and alternative options found for DF11CZ-30DS-2V(22). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11CZ-30DS-2V(22), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11Z-30DS-2V(20) | Board Connector | Hirose Electric Co Ltd | DF11CZ-30DS-2V(22) vs DF11Z-30DS-2V(20) |
DF11-30DS-2V(20) | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF11CZ-30DS-2V(22) vs DF11-30DS-2V(20) |