Part Details for DF11CZ-30DS-2V(52) by Hirose Electric Co Ltd
Overview of DF11CZ-30DS-2V(52) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11CZ-30DS-2V(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF11CZ-30DS-2V(52)-ND
|
DigiKey | CONN RCPT 30POS 0.079 GOLD SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4990 | Buy Now |
DISTI #
DF11CZ-30DS-2V(52)
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: DF11CZ-30DS-2V(52)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0000 / $2.3200 | Buy Now |
DISTI #
798-DF11CZ-30DS-2V52
|
Mouser Electronics | Headers & Wire Housings 30P STRT SCKT SMT,BD MNT AU FEM RoHS: Compliant | 494 |
|
$1.9000 / $3.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.9600 | Buy Now |
DISTI #
HIRDF11CZ-30DS-2V(52)
|
Heilind Electronics | 543-2076-2-52 REEL | Americas - 0 in Stock |
|
$2.1875 / $2.5397 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $2.2700 | Buy Now |
DISTI #
DF11CZ-30DS-2V(52)
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: DF11CZ-30DS-2V(52)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0000 / $2.3200 | Buy Now |
DISTI #
DF11CZ-30DS-2V-52
|
TME | Socket, PCB-cable/PCB, female, DF11, 2mm, PIN: 30, SMT, on PCBs Min Qty: 500 | 0 |
|
$2.2100 | RFQ |
DISTI #
DF11CZ-30DS-2V(52)
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: DF11CZ-30DS-2V(52)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0000 / $2.3200 | Buy Now |
DISTI #
000000000003969141
|
Sager | Headers & Wire Housings 30P STRT SCKT SMT,BD MNT AU FEM Min Qty: 500 | 0 |
|
$1.8200 / $2.1100 | Buy Now |
Part Details for DF11CZ-30DS-2V(52)
DF11CZ-30DS-2V(52) CAD Models
DF11CZ-30DS-2V(52) Part Data Attributes
|
DF11CZ-30DS-2V(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11CZ-30DS-2V(52)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
Alternate Parts for DF11CZ-30DS-2V(52)
This table gives cross-reference parts and alternative options found for DF11CZ-30DS-2V(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11CZ-30DS-2V(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11Z-30DS-2V(20) | Board Connector | Hirose Electric Co Ltd | DF11CZ-30DS-2V(52) vs DF11Z-30DS-2V(20) |
DF11-30DS-2V(20) | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF11CZ-30DS-2V(52) vs DF11-30DS-2V(20) |