There are no models available for this part yet.
Overview of DF11CZ-8DS-2V(22) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11CZ-8DS-2V(22) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK8235
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11CZ-8DS-2V(22) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9200 / $1.0400 | Buy Now | |
DISTI #
H124564CT-ND
|
DigiKey | CONN RCPT 8POS 0.079 TIN SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5252 / $1.3500 | Buy Now | |
DISTI #
DF11CZ-8DS-2V(22)
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: DF11CZ-8DS-2V(22)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7540 | Buy Now | |
DISTI #
798-DF11CZ-8DS-2V22
|
Mouser Electronics | Headers & Wire Housings 8P STRT SCKT SMT,BD MNT SN FEM RoHS: Compliant | 0 |
|
$0.5600 / $1.3500 | Order Now | |
Future Electronics | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 500Reel |
|
$0.6550 / $0.7100 | Buy Now | ||
DISTI #
HIRDF11CZ-8DS-2V(22)
|
Heilind Electronics | 543-2065-6-22 REEL | Americas - 0 in Stock |
|
$0.7188 / $0.8388 | Buy Now | |
Onlinecomponents.com | 2.0mm Double-Row Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.5930 / $0.7890 | Buy Now | ||
DISTI #
DF11CZ-8DS-2V-22
|
TME | Connector: PCB-cable/PCB, socket, female, PIN: 8, DF11, Pitch: 2mm Min Qty: 500 | 0 |
|
$0.7400 | RFQ | |
DISTI #
000000000003969156
|
Sager | Headers & Wire Housings 8P STRT SCKT SMT,BD MNT SN FEM Min Qty: 500 | 0 |
|
$0.6500 / $0.8700 | Buy Now | |
DISTI #
543-2065-6-22
|
Avnet Abacus | Conn Socket Strip RCP 8 POS 2mm Solder ST SMD T/R (Alt: 543-2065-6-22) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DF11CZ-8DS-2V(22) by Hirose Electric Co Ltd
Part Data Attributes for DF11CZ-8DS-2V(22) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|
Related Parts for DF11CZ-8DS-2V(22)
-
DF11CZ-6DS-2V(22)Headers and Edge Type Connectors
-
STO-41T-187NTerminals and Terminal Blocks
-
C1608X5R1A106M080ACFixed Capacitors
-
TMPM462F15FGMicrocontrollers
-
DX30A-68P(50)Telecom and Datacom Connectors
-
LT1963AIFELinear Regulator ICs
-
NC7WZ04P6XGates
-
XS2G-D4C5Other Circular Connectors
-
IKH0403000DIP Switches