There are no models available for this part yet.
Overview of DF11GZ-22DP-2V(20) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11GZ-22DP-2V(20) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK8243
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11GZ-22DP-2V(20) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4600 | Buy Now | |
DISTI #
H10268-ND
|
DigiKey | CONN HEADER SMD 22POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
186 In Stock |
|
$1.3787 / $1.7700 | Buy Now | |
DISTI #
DF11GZ-22DP-2V(20)
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2mm Solder ST SMD - Rail/Tube (Alt: DF11GZ-22DP-2V(20)) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tube | 0 |
|
RFQ | ||
DISTI #
543-2144-0-20
|
Avnet Abacus | Conn Shrouded Header HDR 22 POS 2mm Solder ST SMD (Alt: 543-2144-0-20) RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S312300296309
|
Chip1Stop | Conn Shrouded Header HDR 22 POS 2mm Solder ST SMD Tube RoHS: Compliant | 12 |
|
$0.1490 | Buy Now |
CAD Models for DF11GZ-22DP-2V(20) by Hirose Electric Co Ltd
Part Data Attributes for DF11GZ-22DP-2V(20) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
22
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DF11GZ-22DP-2V(20)
This table gives cross-reference parts and alternative options found for DF11GZ-22DP-2V(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11GZ-22DP-2V(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11G-22DP-2V(20) | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF11GZ-22DP-2V(20) vs DF11G-22DP-2V(20) |
DF11G-22DP-2V(50) | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | DF11GZ-22DP-2V(20) vs DF11G-22DP-2V(50) |