Part Details for DF11GZ-26DP-2V(20) by Hirose Electric Co Ltd
Overview of DF11GZ-26DP-2V(20) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11GZ-26DP-2V(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8245
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11GZ-26DP-2V(20) Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.6200 | Buy Now |
DISTI #
H10270-ND
|
DigiKey | CONN HEADER SMD 26POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
6 In Stock |
|
$1.9400 | Buy Now |
DISTI #
DF11GZ-26DP-2V(20)
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST SMD Stick - Rail/Tube (Alt: DF11GZ-26DP-2V(20)) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
DF11GZ-26DP-2V(20)
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST SMD Stick - Rail/Tube (Alt: DF11GZ-26DP-2V(20)) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
543-2146-6-20
|
Avnet Abacus | Conn Shrouded Header HDR 26 POS 2mm Solder ST SMD Stick (Alt: 543-2146-6-20) RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Abacus - 70 |
|
Buy Now |
Part Details for DF11GZ-26DP-2V(20)
DF11GZ-26DP-2V(20) CAD Models
DF11GZ-26DP-2V(20) Part Data Attributes:
|
DF11GZ-26DP-2V(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11GZ-26DP-2V(20)
Hirose Electric Co Ltd
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |