-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2488
|
Newark | Wire-To-Board Connector, Df11 Series, Surface Mount, Header, 8, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF11GZ-8DP-2V(20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.1890 | Buy Now |
DISTI #
H10261-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
8779 In Stock |
|
$0.5000 / $1.5400 | Buy Now |
DISTI #
DF11GZ-8DP-2V(20)
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD - Rail/Tube (Alt: DF11GZ-8DP-2V(20)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
HIRDF11GZ-8DP-2V(20)
|
Heilind Electronics | Americas - 197 in Stock |
|
Buy Now | ||
DISTI #
HIRDF11GZ-8DP-2V(20)
|
Interstate Connecting Components | 65 |
|
Buy Now | ||
DISTI #
543-2137-5-20
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD (Alt: 543-2137-5-20) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300296372
|
Chip1Stop | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD RoHS: Compliant Container: Tube | 57 |
|
$0.4800 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11GZ-8DP-2V(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11GZ-8DP-2V(20)
Hirose Electric Co Ltd
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.244 inch | |
Body Depth | 0.283 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF11GZ-8DP-2V(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11GZ-8DP-2V(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11G-8DP-2V(50) | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | DF11GZ-8DP-2V(20) vs DF11G-8DP-2V(50) |