Part Details for DF12-40DS-0.5V by Hirose Electric Co Ltd
Overview of DF12-40DS-0.5V by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF12-40DS-0.5V
DF12-40DS-0.5V CAD Models
DF12-40DS-0.5V Part Data Attributes
|
DF12-40DS-0.5V
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12-40DS-0.5V
Hirose Electric Co Ltd
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF12-40DS-0.5V
This table gives cross-reference parts and alternative options found for DF12-40DS-0.5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12-40DS-0.5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12-40DS-0.5V(80) | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF12-40DS-0.5V vs DF12-40DS-0.5V(80) |
DF12-40DS-0.5V(81) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF12-40DS-0.5V vs DF12-40DS-0.5V(81) |