Part Details for DF12.0847.5310.1 (ALTERNATE: DF12.0847.5310.1) by Schurter Electronic Components
Overview of DF12.0847.5310.1 (ALTERNATE: DF12.0847.5310.1) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF12.0847.5310.1 (ALTERNATE: DF12.0847.5310.1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70347113
|
RS | Power Entry Module, Medical, Panel Mount/Screw, QC Terminals, 250 VAC, 5A | Schurter DF12.0847.5310.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 59 |
|
$51.2900 / $66.6100 | Buy Now |