Part Details for DF12.1488.5310.121 by Schurter Electronic Components
Overview of DF12.1488.5310.121 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF12.1488.5310.121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5224
|
Newark | Df12 Connector Filter C14 6A M5/Carton Box |Schurter DF12.1488.5310.121 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.7500 / $85.4800 | Buy Now |
DISTI #
486-DF12.1488.5310.121-ND
|
DigiKey | DF12 CONNECTOR FILTER C14 6A M5 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.9127 / $78.0700 | Buy Now |
DISTI #
DF12.1488.5310.121
|
Avnet Americas | DF12 POWER ENTRY MODULE W. FILTER 6A M5 - Boxed Product (Development Kits) (Alt: DF12.1488.5310.121) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 32 Weeks, 2 Days Container: Box | 0 |
|
$55.4697 / $65.0458 | Buy Now |
DISTI #
693-DF12.14885310121
|
Mouser Electronics | AC Power Entry Modules DF12 Connector Filter C14 6A M5 | 0 |
|
$60.9100 / $74.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$59.0500 | Buy Now |
|
Onlinecomponents.com | DF12 POWER ENTRY MODULE W. FILTER 6A M5 RoHS: Compliant |
18 In Stock |
|
$69.9900 / $107.4400 | Buy Now |
DISTI #
70317916
|
Verical | AC Power Entry Modules 10 A 2 Poles Prot Screw Mount W/Filter Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 17 |
|
$101.6227 / $132.4784 | Buy Now |
DISTI #
DF12.1488.5310.121
|
Avnet Americas | DF12 POWER ENTRY MODULE W. FILTER 6A M5 - Boxed Product (Development Kits) (Alt: DF12.1488.5310.121) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 32 Weeks, 2 Days Container: Box | 0 |
|
$55.4697 / $65.0458 | Buy Now |
DISTI #
DF12.1488.5310.121
|
TME | DF12.1488.5310.121 Min Qty: 1 | 0 |
|
$36.9000 / $52.7100 | RFQ |
DISTI #
DF12.1488.5310.121
|
Avnet Americas | DF12 POWER ENTRY MODULE W. FILTER 6A M5 - Boxed Product (Development Kits) (Alt: DF12.1488.5310.121) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 32 Weeks, 2 Days Container: Box | 0 |
|
$55.4697 / $65.0458 | Buy Now |
Part Details for DF12.1488.5310.121
DF12.1488.5310.121 CAD Models
DF12.1488.5310.121 Part Data Attributes
|
DF12.1488.5310.121
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF12.1488.5310.121
Schurter Electronic Components
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 2 Days | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 61058-1, IEC 60601-1, UL, VDE | |
Body Breadth | 1.31 inch | |
Body Depth | 2 inch | |
Body Length | 3.64 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 6A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |