Part Details for DF12B(4.0)-40DP-0.5V(86) by Hirose Electric Co Ltd
Overview of DF12B(4.0)-40DP-0.5V(86) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF12B(4.0)-40DP-0.5V(86)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
537-0357-9-86
|
Avnet Abacus | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 537-0357-9-86) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for DF12B(4.0)-40DP-0.5V(86)
DF12B(4.0)-40DP-0.5V(86) CAD Models
DF12B(4.0)-40DP-0.5V(86) Part Data Attributes
|
DF12B(4.0)-40DP-0.5V(86)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12B(4.0)-40DP-0.5V(86)
Hirose Electric Co Ltd
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF12B(4.0)-40DP-0.5V(86)
This table gives cross-reference parts and alternative options found for DF12B(4.0)-40DP-0.5V(86). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12B(4.0)-40DP-0.5V(86), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF16C(2.5)-40DP-0.5V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | DF12B(4.0)-40DP-0.5V(86) vs DF16C(2.5)-40DP-0.5V(51) |
AXK6F40547YG | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | DF12B(4.0)-40DP-0.5V(86) vs AXK6F40547YG |
K050DPX-040170G | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DF12B(4.0)-40DP-0.5V(86) vs K050DPX-040170G |
3-1658025-1 | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | DF12B(4.0)-40DP-0.5V(86) vs 3-1658025-1 |
6-1658023-1 | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | DF12B(4.0)-40DP-0.5V(86) vs 6-1658023-1 |
PK5-040P-C-L-2-GGF | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | DF12B(4.0)-40DP-0.5V(86) vs PK5-040P-C-L-2-GGF |
40P3.5-JMCS-G-B-TF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | DF12B(4.0)-40DP-0.5V(86) vs 40P3.5-JMCS-G-B-TF |
5-1658024-1 | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | DF12B(4.0)-40DP-0.5V(86) vs 5-1658024-1 |
PK5-040P-C-L-4-GGF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | DF12B(4.0)-40DP-0.5V(86) vs PK5-040P-C-L-4-GGF |
1-1658025-1 | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | DF12B(4.0)-40DP-0.5V(86) vs 1-1658025-1 |