DF12B(5.0)-36DP-0.5V(86)
Hirose Electric Co Ltd
Description: Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of DF12B(5.0)-36DP-0.5V(86) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AD9736-DPG2-EBZ Analog Devices 14-Bit, Eval Board 1200 MSPS D
RJK4536DP3-A0#J2 Renesas Electronics Corporation N Channel Power MOSFET
RJK4036DP3-A0#J2 Renesas Electronics Corporation N Channel Power MOSFET

Price & Stock for DF12B(5.0)-36DP-0.5V(86) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1946
RFQ

CAD Models for DF12B(5.0)-36DP-0.5V(86) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF12B(5.0)-36DP-0.5V(86) by Hirose Electric Co Ltd

DF12B(5.0)-36DP-0.5V(86)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. DF12B(5.0)-36DP-0.5V(86)
    Hirose Electric Co Ltd
    Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for DF12B(5.0)-36DP-0.5V(86)

This table gives cross-reference parts and alternative options found for DF12B(5.0)-36DP-0.5V(86). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12B(5.0)-36DP-0.5V(86), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K050DPX-036270G Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT Kycon Inc DF12B(5.0)-36DP-0.5V(86) vs K050DPX-036270G
AXK6S36445J Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Panasonic Electronic Components DF12B(5.0)-36DP-0.5V(86) vs AXK6S36445J
K050DPX-036170G-T Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT Kycon Inc DF12B(5.0)-36DP-0.5V(86) vs K050DPX-036170G-T
K050DPX-036320G-T Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT Kycon Inc DF12B(5.0)-36DP-0.5V(86) vs K050DPX-036320G-T
AXK6F36547YG Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Panasonic Electronic Components DF12B(5.0)-36DP-0.5V(86) vs AXK6F36547YG
W3620-PH118S001 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, Winslow Adaptics Ltd DF12B(5.0)-36DP-0.5V(86) vs W3620-PH118S001

Related Parts for DF12B(5.0)-36DP-0.5V(86)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF12B(5.0)-36DP-0.5V(86) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF12B(5.0)-36DP-0.5V(86) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF12B(5.0)-36DP-0.5V(86) would you like to use for your alert(s)?
  • Please alert me when DF12B(5.0)-36DP-0.5V(86) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF12B(5.0)-36DP-0.5V(86) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF12B(5.0)-36DP-0.5V(86) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF12B(5.0)-36DP-0.5V(86) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF12B(5.0)-36DP-0.5V(86).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF12B(5.0)-36DP-0.5V(86) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: