DF12D(3.0)-80DP-0.5V(81)
Hirose Electric Co Ltd
Description: Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of DF12D(3.0)-80DP-0.5V(81) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
RJK0380DPA-00#J5A Renesas Electronics Corporation N Channel Power MOSFET
RJK0380DPA-00#J53 Renesas Electronics Corporation N Channel Power MOSFET
SN74AUP1G80DPWR Texas Instruments Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-X2SON -40 to 85

Price & Stock for DF12D(3.0)-80DP-0.5V(81) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 537-0803-2-81
Avnet Abacus Conn Board to Board HDR 80 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 537-0803-2-81) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for DF12D(3.0)-80DP-0.5V(81) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF12D(3.0)-80DP-0.5V(81) by Hirose Electric Co Ltd

DF12D(3.0)-80DP-0.5V(81)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
UL Flammability Code
94V-0
Want to compare parts?
  1. DF12D(3.0)-80DP-0.5V(81)
    Hirose Electric Co Ltd
    Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for DF12D(3.0)-80DP-0.5V(81)

This table gives cross-reference parts and alternative options found for DF12D(3.0)-80DP-0.5V(81). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12D(3.0)-80DP-0.5V(81), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
951480-4012009-AR-TP 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics DF12D(3.0)-80DP-0.5V(81) vs 951480-4012009-AR-TP
FCN-298Q080-L/0 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug FUJITSU Component Ltd DF12D(3.0)-80DP-0.5V(81) vs FCN-298Q080-L/0
9-146496-0 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal TE Connectivity DF12D(3.0)-80DP-0.5V(81) vs 9-146496-0
9-146491-0 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal TE Connectivity DF12D(3.0)-80DP-0.5V(81) vs 9-146491-0
5-353692-6 CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG TE Connectivity DF12D(3.0)-80DP-0.5V(81) vs 5-353692-6
5-316135-6 CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG TE Connectivity DF12D(3.0)-80DP-0.5V(81) vs 5-316135-6
9-146499-0 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal TE Connectivity DF12D(3.0)-80DP-0.5V(81) vs 9-146499-0
9-146487-0 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal TE Connectivity DF12D(3.0)-80DP-0.5V(81) vs 9-146487-0
353472-6 CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG TE Connectivity DF12D(3.0)-80DP-0.5V(81) vs 353472-6
951480-4011609-AR-PT 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics DF12D(3.0)-80DP-0.5V(81) vs 951480-4011609-AR-PT

Related Parts for DF12D(3.0)-80DP-0.5V(81)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF12D(3.0)-80DP-0.5V(81) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF12D(3.0)-80DP-0.5V(81) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF12D(3.0)-80DP-0.5V(81) would you like to use for your alert(s)?
  • Please alert me when DF12D(3.0)-80DP-0.5V(81) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF12D(3.0)-80DP-0.5V(81) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF12D(3.0)-80DP-0.5V(81) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF12D(3.0)-80DP-0.5V(81) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF12D(3.0)-80DP-0.5V(81).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF12D(3.0)-80DP-0.5V(81) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: