-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1850DP-EVALZ | Analog Devices | 2-Phase Mode With 50A Outputs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 215 |
|
RFQ | ||
|
Quest Components | 172 |
|
$1.7094 / $3.6960 | Buy Now | |
|
Quest Components | 156 |
|
$2.7750 / $4.5000 | Buy Now | |
DISTI #
537-0459-9-81
|
Avnet Abacus | Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 537-0459-9-81) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF12D(4.0)-50DP-0.5V(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12D(4.0)-50DP-0.5V(81)
Hirose Electric Co Ltd
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | W/O METAL FITTING, TAPE PKG. | |
Board Mounting Option | PEG | |
Body Breadth | 0.15 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.579 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.096 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF12D(4.0)-50DP-0.5V(81). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12D(4.0)-50DP-0.5V(81), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF15A(3.2)-50DP-0.65V(50) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF12D(4.0)-50DP-0.5V(81) vs DF15A(3.2)-50DP-0.65V(50) |
DF16(2.5)-50DP-0.5V(80) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | DF12D(4.0)-50DP-0.5V(81) vs DF16(2.5)-50DP-0.5V(80) |
DF12(3.0)-50DP-0.5V(81) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF12D(4.0)-50DP-0.5V(81) vs DF12(3.0)-50DP-0.5V(81) |
CPB1250-0150F | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | SMK Corporation | DF12D(4.0)-50DP-0.5V(81) vs CPB1250-0150F |
IL-312-50PVF-A1 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | DF12D(4.0)-50DP-0.5V(81) vs IL-312-50PVF-A1 |
FCN-298Q050-L/0-1 | 50 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | FUJITSU Semiconductor Limited | DF12D(4.0)-50DP-0.5V(81) vs FCN-298Q050-L/0-1 |
DF15C(3.2)-50DP-0.65V(50) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF12D(4.0)-50DP-0.5V(81) vs DF15C(3.2)-50DP-0.65V(50) |
DF15C(4.2)-50DP-0.65V(56) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | DF12D(4.0)-50DP-0.5V(81) vs DF15C(4.2)-50DP-0.65V(56) |
DF15C(6.2)-50DP-0.65V(56) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | DF12D(4.0)-50DP-0.5V(81) vs DF15C(6.2)-50DP-0.65V(56) |
DF12(4.0)-50DP-0.5V(81) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF12D(4.0)-50DP-0.5V(81) vs DF12(4.0)-50DP-0.5V(81) |