Part Details for DF12E(5.0)-50DP-0.5V(81) by Hirose Electric Co Ltd
Overview of DF12E(5.0)-50DP-0.5V(81) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF12E(5.0)-50DP-0.5V(81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-DF12E(5.0)-50DP-0.5V(81)
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 768 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 612 |
|
RFQ | |
DISTI #
537-0584-0-81
|
Avnet Abacus | Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 537-0584-0-81) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
2300339
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.9131 / $3.2680 | Buy Now |
DISTI #
2490446
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$1.1272 / $1.1409 | Buy Now |
DISTI #
2300339
|
Farnell | CONNECTOR, HEADER, SMT, 0.5MM, 50WAY RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1635 / $1.6156 | Buy Now |
Part Details for DF12E(5.0)-50DP-0.5V(81)
DF12E(5.0)-50DP-0.5V(81) CAD Models
DF12E(5.0)-50DP-0.5V(81) Part Data Attributes:
|
DF12E(5.0)-50DP-0.5V(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12E(5.0)-50DP-0.5V(81)
Hirose Electric Co Ltd
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Additional Feature | W/O METAL FITTING, TAPE PKG. | |
Body Breadth | 0.15 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.579 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.096 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF12E(5.0)-50DP-0.5V(81)
This table gives cross-reference parts and alternative options found for DF12E(5.0)-50DP-0.5V(81). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12E(5.0)-50DP-0.5V(81), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/57B50Y | 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | Micross Components | DF12E(5.0)-50DP-0.5V(81) vs M55302/57B50Y |
DF12NB(5.0)-50DP-0.5V(51) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | DF12E(5.0)-50DP-0.5V(81) vs DF12NB(5.0)-50DP-0.5V(51) |
M55302/63E50L | Board Connector, 50 Contact(s), 2 Row(s), Male, Plug | AirBorn Inc | DF12E(5.0)-50DP-0.5V(81) vs M55302/63E50L |
4650-6300DB | 50 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | DF12E(5.0)-50DP-0.5V(81) vs 4650-6300DB |
4650-6300DB | Board Connector, 50 Contact(s), 2 Row(s), Male, IDC Terminal, Plug | 3M Interconnect | DF12E(5.0)-50DP-0.5V(81) vs 4650-6300DB |
M55302/63D50X | Board Connector, 50 Contact(s), 2 Row(s), Male, Plug | AirBorn Inc | DF12E(5.0)-50DP-0.5V(81) vs M55302/63D50X |
M55302/63E50S | Board Connector, 50 Contact(s), 2 Row(s), Male, Plug | Incon Inc | DF12E(5.0)-50DP-0.5V(81) vs M55302/63E50S |
145600050000883M/+ | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | KYOCERA Corporation | DF12E(5.0)-50DP-0.5V(81) vs 145600050000883M/+ |
M55302/63E50Y | Board Connector, 50 Contact(s), 2 Row(s), Male, Plug | AirBorn Inc | DF12E(5.0)-50DP-0.5V(81) vs M55302/63E50Y |
M55302/57A50Y | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Defense Logistics Agency | DF12E(5.0)-50DP-0.5V(81) vs M55302/57A50Y |