DF12L(3.0)-80DS-0.5V(86)
Hirose Electric Co Ltd
Description: Board Stacking Connector

Overview of DF12L(3.0)-80DS-0.5V(86) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
BQ24380DSGT Texas Instruments Overvoltage/Overcurrent Protection IC and Li+ Charger Front End Protection IC with LDO Mode, 6.3 OVP 8-WSON -40 to 125
TLV62080DSGT Texas Instruments 1.2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
TPS62080DSGT Texas Instruments 1.2A High Efficient Step Down Converter in 2x2mm SON Package, with Adjustable Vout 8-WSON -40 to 125

Price & Stock for DF12L(3.0)-80DS-0.5V(86) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # DF12L(3.0)-80DS-0.5V(86)-ND
DigiKey CONN RCPT 80POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $2.1580
$2.1580 Buy Now
DISTI # DF12L(3.0)-80DS-0.
Avnet Americas Connector Stacking Receptacle 80 Position 3mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: DF12L(3.0)-80DS-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 000000000004095645
Sager Board to Board & Mezzanine Connectors 80POS SMD 0.5MM CONN RCPT 0
Buy Now

CAD Models for DF12L(3.0)-80DS-0.5V(86) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF12L(3.0)-80DS-0.5V(86) by Hirose Electric Co Ltd

DF12L(3.0)-80DS-0.5V(86)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Material
NOT SPECIFIED
JESD-609 Code
e4
Want to compare parts?
  1. DF12L(3.0)-80DS-0.5V(86)
    Hirose Electric Co Ltd
    Board Stacking Connector
    VS

Related Parts for DF12L(3.0)-80DS-0.5V(86)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF12L(3.0)-80DS-0.5V(86) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF12L(3.0)-80DS-0.5V(86) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF12L(3.0)-80DS-0.5V(86) would you like to use for your alert(s)?
  • Please alert me when DF12L(3.0)-80DS-0.5V(86) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF12L(3.0)-80DS-0.5V(86) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF12L(3.0)-80DS-0.5V(86) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF12L(3.0)-80DS-0.5V(86) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF12L(3.0)-80DS-0.5V(86).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF12L(3.0)-80DS-0.5V(86) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: