DF12NB(3.0)-32DS-0.5V(51)
Hirose Electric Co Ltd
Description: Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,

Overview of DF12NB(3.0)-32DS-0.5V(51) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AUP1G32DSFR Texas Instruments Low-Power Single 2-Input Positive-OR Gate 6-SON -40 to 85
BQ29732DSER Texas Instruments Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85
SN74AUP1G32DSF2 Texas Instruments Low-Power Single 2-Input Positive-OR Gate 6-SON -40 to 85

Price & Stock for DF12NB(3.0)-32DS-0.5V(51) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
Newark Mezzanine Conn, Rcpt, 32Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NB(3.0)-32DS-0.5V(51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.5700
  • 10 $1.5400
  • 25 $1.4100
  • 50 $1.3800
  • 100 $1.3600
  • 250 $1.2500
  • 500 $1.1900
$1.1900 / $1.5700 Buy Now
Newark Mezzanine Conn, Rcpt, 32Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NB(3.0)-32DS-0.5V(51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.1100
$1.1100 Buy Now
DISTI # 26-DF12NB(3.0)-32DS-0.5V(51)CT-ND
DigiKey CONN RCPT 32POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6576
In Stock
  • 1 $1.1400
  • 10 $0.9650
  • 25 $0.9256
  • 50 $0.9060
  • 100 $0.8666
  • 250 $0.7878
  • 500 $0.7090
  • 1,000 $0.6170
  • 2,000 $0.5747
  • 3,000 $0.5518
  • 5,000 $0.5249
  • 7,000 $0.5081
  • 10,000 $0.4913
$0.4913 / $1.1400 Buy Now
DISTI # DF12NB(3.0)-32DS-0
Avnet Americas Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 32 Contacts, Surface Mount, Phosphor Copper - Tape and Reel (Alt: DF12NB(3.0)-32DS-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 798-DF12NB3032DS0551
Mouser Electronics Board to Board & Mezzanine Connectors CONN RCPT 32POS SMD RoHS: Compliant 1437
  • 1 $1.1400
  • 10 $0.9060
  • 100 $0.7880
  • 500 $0.6990
  • 1,000 $0.6130
  • 2,000 $0.5510
  • 5,000 $0.5080
  • 10,000 $0.4910
$0.4910 / $1.1400 Buy Now
DISTI # DF12NB3032DS05V51
TME DF12NB(3.0)-32DS-0.5V(51) Min Qty: 1000 0
  • 1,000 $0.7300
$0.7300 RFQ
DISTI # 000000000006186208
Sager Board to Board & Mezzanine Connectors CONN RCPT 32POS SMD 0
Buy Now

CAD Models for DF12NB(3.0)-32DS-0.5V(51) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF12NB(3.0)-32DS-0.5V(51) by Hirose Electric Co Ltd

DF12NB(3.0)-32DS-0.5V(51)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
compliant
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Hirose
Body Breadth
0.142 inch
Body Depth
0.087 inch
Body Length
0.437 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
CENTRONIC
Dielectric Withstanding Voltage
150VAC V
Durability
50 Cycles
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.02 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.6 mm
Rated Current (Signal)
0.3 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. DF12NB(3.0)-32DS-0.5V(51)
    Hirose Electric Co Ltd
    Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF12NB(3.0)-32DS-0.5V(51) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF12NB(3.0)-32DS-0.5V(51) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF12NB(3.0)-32DS-0.5V(51) would you like to use for your alert(s)?
  • Please alert me when DF12NB(3.0)-32DS-0.5V(51) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF12NB(3.0)-32DS-0.5V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF12NB(3.0)-32DS-0.5V(51) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF12NB(3.0)-32DS-0.5V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF12NB(3.0)-32DS-0.5V(51).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF12NB(3.0)-32DS-0.5V(51) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: