-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4299
|
Newark | Mezzanine Conn, Header, 30Pos, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NB(3.5)-30DP-0.5V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8650 / $1.3500 | Buy Now |
DISTI #
08AJ4300
|
Newark | Mezzanine Conn, Header, 30Pos, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NB(3.5)-30DP-0.5V(51) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now |
DISTI #
26-DF12NB(3.5)-30DP-0.5V(51)CT-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5239 / $1.1700 | Buy Now |
DISTI #
DF12NB(3.5)-30DP-0.5V(51)
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Copper - Tape and Reel (Alt: DF12NB(3.5)-30DP-0.5V(51)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF12NB3530DP0551
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HDR 30POS SMD G RoHS: Compliant | 0 |
|
$0.5230 / $1.1700 | Order Now |
DISTI #
DF12NB(3.5)-30DP-0.5V(51)
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Copper - Tape and Reel (Alt: DF12NB(3.5)-30DP-0.5V(51)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DF12NB3530DP05V51
|
TME | DF12NB(3.5)-30DP-0.5V(51) Min Qty: 1000 | 0 |
|
$0.7100 | RFQ |
DISTI #
DF12NB(3.5)-30DP-0.5V(51)
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Copper - Tape and Reel (Alt: DF12NB(3.5)-30DP-0.5V(51)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
537-0494-0-51
|
Avnet Abacus | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Copper (Alt: 537-0494-0-51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3587539
|
element14 Asia-Pacific | MEZZANINE CONN, HEADER, 30POS, 0.5MM RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.5662 / $0.6813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF12NB(3.5)-30DP-0.5V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12NB(3.5)-30DP-0.5V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.15 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.382 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | CENTRONIC | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.0197 inch | |
Mating Contact Row Spacing | 0.096 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6 mm | |
Plating Thickness | 7.87u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF12NB(3.5)-30DP-0.5V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12NB(3.5)-30DP-0.5V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF40TC(4.0)-30DS-0.4V(58) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF12NB(3.5)-30DP-0.5V(51) vs DF40TC(4.0)-30DS-0.4V(58) |
DF12NC(3.0)-30DS-0.5V(51) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF12NB(3.5)-30DP-0.5V(51) vs DF12NC(3.0)-30DS-0.5V(51) |
2049270301 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | DF12NB(3.5)-30DP-0.5V(51) vs 2049270301 |