-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8314
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Copper Rohs Compliant: Yes |Hirose(Hrs) DF12NC(3.0)-30DS-0.5V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.5890 | Buy Now |
DISTI #
08AJ4363
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NC(3.0)-30DS-0.5V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9810 / $1.6000 | Buy Now |
DISTI #
08AJ4364
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NC(3.0)-30DS-0.5V(51) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7280 | Buy Now |
DISTI #
26-DF12NC(3.0)-30DS-0.5V(51)CT-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
865 In Stock |
|
$0.5910 / $1.2600 | Buy Now |
DISTI #
DF12NC(3.0)-30DS-0
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Copper - Tape and Reel (Alt: DF12NC(3.0)-30DS-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF12NC3030DS0551
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN RCPT 30POS SMD RoHS: Compliant | 29284 |
|
$0.6030 / $1.2600 | Buy Now |
|
Future Electronics | 30 Position SMD Gold Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6100 / $0.6400 | Buy Now |
|
Future Electronics | 30 Position SMD Gold Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6100 / $0.6400 | Buy Now |
DISTI #
66207411
|
Verical | Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD T/R Min Qty: 100 Package Multiple: 1 Date Code: 2301 | Americas - 720 |
|
$0.7570 / $0.8181 | Buy Now |
DISTI #
62376463
|
Verical | Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD T/R Min Qty: 100 Package Multiple: 1 Date Code: 2201 | Americas - 456 |
|
$0.7740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF12NC(3.0)-30DS-0.5V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12NC(3.0)-30DS-0.5V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.142 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.094 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF12NC(3.0)-30DS-0.5V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12NC(3.0)-30DS-0.5V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF40C(2.5)-30DS-0.4V(51) | Board Stacking Connector | Hirose Electric Co Ltd | DF12NC(3.0)-30DS-0.5V(51) vs DF40C(2.5)-30DS-0.4V(51) |
2049270301 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | DF12NC(3.0)-30DS-0.5V(51) vs 2049270301 |
DF40TC(4.0)-30DS-0.4V(58) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF12NC(3.0)-30DS-0.5V(51) vs DF40TC(4.0)-30DS-0.4V(58) |
DF12NB-30DS-0.5V(51) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF12NC(3.0)-30DS-0.5V(51) vs DF12NB-30DS-0.5V(51) |