Part Details for DF12NC(3.5)-30DP-0.5V(51) by Hirose Electric Co Ltd
Overview of DF12NC(3.5)-30DP-0.5V(51) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF12NC(3.5)-30DP-0.5V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4390
|
Newark | Mezzanine Conn, Header, 30Pos, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NC(3.5)-30DP-0.5V(51) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 | Buy Now |
DISTI #
08AJ4389
|
Newark | Mezzanine Conn, Header, 30Pos, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NC(3.5)-30DP-0.5V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7000 / $2.2400 | Buy Now |
DISTI #
26-DF12NC(3.5)-30DP-0.5V(51)TR-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8636 | Buy Now |
DISTI #
DF12NC(3.5)-30DP-0
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Copper - Tape and Reel (Alt: DF12NC(3.5)-30DP-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF12NC3530DP0551
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HDR 30POS SMD G RoHS: Compliant | 0 |
|
$0.8630 / $1.9800 | Order Now |
DISTI #
62376586
|
Verical | DF12NC(3.5)-30DP-0.5V(51) Min Qty: 78 Package Multiple: 1 Date Code: 2201 | Americas - 996 |
|
$0.9715 / $1.0991 | Buy Now |
|
Quest Components | 796 |
|
$0.9260 / $2.3150 | Buy Now | |
DISTI #
DF12NC(3.5)-30DP-0
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Copper - Tape and Reel (Alt: DF12NC(3.5)-30DP-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DF12NC3530DP05V51
|
TME | DF12NC(3.5)-30DP-0.5V(51) Min Qty: 1000 | 0 |
|
$1.0300 | RFQ |
DISTI #
DF12NC(3.5)-30DP-0
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Copper - Tape and Reel (Alt: DF12NC(3.5)-30DP-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for DF12NC(3.5)-30DP-0.5V(51)
DF12NC(3.5)-30DP-0.5V(51) CAD Models
DF12NC(3.5)-30DP-0.5V(51) Part Data Attributes
|
DF12NC(3.5)-30DP-0.5V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12NC(3.5)-30DP-0.5V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.15 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.382 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.096 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6 mm | |
Plating Thickness | 7.87u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF12NC(3.5)-30DP-0.5V(51)
This table gives cross-reference parts and alternative options found for DF12NC(3.5)-30DP-0.5V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12NC(3.5)-30DP-0.5V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12NB(5.0)-30DP-0.5V(51) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | DF12NC(3.5)-30DP-0.5V(51) vs DF12NB(5.0)-30DP-0.5V(51) |