There are no models available for this part yet.
Overview of DF12NC(4.0)-30DP-0.5V(51) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0330DPB-01#J0 | Renesas Electronics Corporation | Silicon N Channel Power MOSFET Power Switching | |
RJK0230DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET | |
RJK5030DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1600Mohm To-220Fl |
Price & Stock for DF12NC(4.0)-30DP-0.5V(51) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK8334
|
Newark | 0.5Mm Pitch Smt Board-To-Board Connector Rohs Compliant: Yes |Hirose(Hrs) DF12NC(4.0)-30DP-0.5V(51) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.3000 | Buy Now | |
DISTI #
08AJ4402
|
Newark | Mezzanine Conn, Header, 30Pos, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NC(4.0)-30DP-0.5V(51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 | Buy Now | |
DISTI #
08AJ4401
|
Newark | Mezzanine Conn, Header, 30Pos, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NC(4.0)-30DP-0.5V(51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7400 / $2.2900 | Buy Now | |
DISTI #
26-DF12NC(4.0)-30DP-0.5V(51)CT-ND
|
DigiKey | BTOB CONNECTOR, 4MM STACK HT, 0. Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.7484 / $1.5500 | Buy Now | |
DISTI #
DF12NC(4.0)-30DP-0
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Copper - Tape and Reel (Alt: DF12NC(4.0)-30DP-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
798-DF12NC4030DP0551
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HDR 30POS SMD G RoHS: Compliant | 185 |
|
$0.7480 / $1.5500 | Buy Now | |
DISTI #
DF12NC4030DP05V51
|
TME | DF12NC(4.0)-30DP-0.5V(51) Min Qty: 1000 | 0 |
|
$1.0500 | RFQ | |
DISTI #
000000000006186271
|
Sager | Board to Board & Mezzanine Connectors CONN HDR 30POS SMD G | 0 |
|
Buy Now |
CAD Models for DF12NC(4.0)-30DP-0.5V(51) by Hirose Electric Co Ltd
Part Data Attributes for DF12NC(4.0)-30DP-0.5V(51) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Body Breadth
|
0.181 inch
|
Body Depth
|
0.13 inch
|
Body Length
|
0.382 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
50 mΩ
|
Contact Style
|
CENTRONIC
|
Dielectric Withstanding Voltage
|
150VAC V
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.02 inch
|
Mating Contact Row Spacing
|
0.096 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.6 mm
|
Rated Current (Signal)
|
0.3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
30
|
UL Flammability Code
|
94V-0
|