Part Details for DF12NC(4.0)-36DP-0.5V(51) by Hirose Electric Co Ltd
Overview of DF12NC(4.0)-36DP-0.5V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF12NC(4.0)-36DP-0.5V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4405
|
Newark | Mezzanine Conn, Header, 36Pos, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NC(4.0)-36DP-0.5V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43 |
|
$1.9800 / $2.6000 | Buy Now |
DISTI #
65AK8336
|
Newark | 0.5Mm Pitch Smt Board-To-Board Connector Rohs Compliant: Yes |Hirose(Hrs) DF12NC(4.0)-36DP-0.5V(51) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.5000 | Buy Now |
DISTI #
26-DF12NC(4.0)-36DP-0.5V(51)CT-ND
|
DigiKey | BTOB CONNECTOR, 4MM STACK HT, 0. Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22 In Stock |
|
$0.8666 / $1.8000 | Buy Now |
DISTI #
DF12NC(4.0)-36DP-0
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 36 Contacts, Surface Mount, Phosphor Copper - Tape and Reel (Alt: DF12NC(4.0)-36DP-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF12NC4036DP0551
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HDR 36POS SMD G RoHS: Compliant | 2022 |
|
$0.8860 / $1.8000 | Buy Now |
DISTI #
DF12NC4036DP05V51
|
TME | DF12NC(4.0)-36DP-0.5V(51) Min Qty: 1000 | 0 |
|
$1.1800 | RFQ |
DISTI #
537-0873-0-51
|
Avnet Abacus | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 36 Contacts, Surface Mount, Phosphor Copper (Alt: 537-0873-0-51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF12NC(4.0)-36DP-0.5V(51)
DF12NC(4.0)-36DP-0.5V(51) CAD Models
DF12NC(4.0)-36DP-0.5V(51) Part Data Attributes
|
DF12NC(4.0)-36DP-0.5V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12NC(4.0)-36DP-0.5V(51)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |