-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8351
|
Newark | Mezzanine Conn, Rcpt, 50Pos, 2Row, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Copper Rohs Compliant: Yes |Hirose(Hrs) DF12NC-50DS-0.5V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.1500 | Buy Now |
DISTI #
08AJ4436
|
Newark | Mezzanine Conn, Rcpt, 50Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NC-50DS-0.5V(51) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4100 | Buy Now |
DISTI #
08AJ4435
|
Newark | Mezzanine Conn, Rcpt, 50Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NC-50DS-0.5V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 / $2.7000 | Buy Now |
DISTI #
26-DF12NC-50DS-0.5V(51)CT-ND
|
DigiKey | BTOB CONNECTOR, 0.5MM PITCH, 50 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3879 In Stock |
|
$1.1552 / $2.3500 | Buy Now |
DISTI #
DF12NC-50DS-0.5V(5
|
Avnet Americas | Conn Stacking RCP 50 POS 3.5mm to 5mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF12NC-50DS-0.5V(5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF12NC50DS0551
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN RCPT 40POS SMD RoHS: Compliant | 3502 |
|
$1.1500 / $2.3500 | Buy Now |
|
Future Electronics | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
62376576
|
Verical | Conn Board to Board RCP 50 POS 0.5mm Solder ST SMD T/R Min Qty: 52 Package Multiple: 1 Date Code: 2201 | Americas - 980 |
|
$1.4550 / $1.6462 | Buy Now |
DISTI #
62376578
|
Verical | Conn Board to Board RCP 50 POS 0.5mm Solder ST SMD T/R Min Qty: 52 Package Multiple: 1 Date Code: 2201 | Americas - 455 |
|
$1.5095 / $1.6462 | Buy Now |
|
Quest Components | 1148 |
|
$1.0395 / $2.7720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF12NC-50DS-0.5V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12NC-50DS-0.5V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.142 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.094 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6 mm | |
Plating Thickness | 7.87u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF12NC-50DS-0.5V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12NC-50DS-0.5V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12NB(3.0)-50DS-0.5V(51) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF12NC-50DS-0.5V(51) vs DF12NB(3.0)-50DS-0.5V(51) |