Part Details for DF13-12P-1.25DS(25) by Hirose Electric Co Ltd
Overview of DF13-12P-1.25DS(25) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF13-12P-1.25DS(25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7064
|
Newark | Conn, R/A Header, 12Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Hirose(Hrs) DF13-12P-1.25DS(25) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9390 / $1.6200 | Buy Now |
DISTI #
26-DF13-12P-1.25DS(25)-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1878 In Stock |
|
$0.4970 / $1.0800 | Buy Now |
DISTI #
798-DF13-12P-125DS25
|
Mouser Electronics | Headers & Wire Housings 5P, 1.25mm Pitch, Single Row Pin Header, Straight through Hole RoHS: Compliant | 0 |
|
$0.5970 / $1.0800 | Order Now |
|
Future Electronics | 12 Position 1.25mm Pitch Single Row Right Angle through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 29 Lead time: 12 Weeks Container: Tube | 29Tube |
|
$0.5000 / $0.6000 | Buy Now |
DISTI #
DF13-12P-1.25DS25
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 12, THT, on PCBs, tinned Min Qty: 1 | 0 |
|
$0.7500 / $1.0600 | RFQ |
DISTI #
536-0161-0-25
|
Avnet Abacus | Connector Header Through Hole, Right Angle 12 position 0.049""" (1.25mm)" (Alt: 536-0161-0-25) RoHS: Compliant Min Qty: 29 Package Multiple: 29 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF13-12P-1.25DS(25)
DF13-12P-1.25DS(25) CAD Models
DF13-12P-1.25DS(25) Part Data Attributes
|
DF13-12P-1.25DS(25)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-12P-1.25DS(25)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |