Part Details for DF13-12P-1.25DSA(25) by Hirose Electric Co Ltd
Overview of DF13-12P-1.25DSA(25) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for DF13-12P-1.25DSA(25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7067
|
Newark | Conn, Header, 12Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Hirose(Hrs) DF13-12P-1.25DSA(25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 / $1.1800 | Buy Now |
DISTI #
26-DF13-12P-1.25DSA(25)-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 16 Weeks Container: Tube |
36 In Stock |
|
$0.3896 / $0.8500 | Buy Now |
DISTI #
798-DF1312P125DSA25
|
Mouser Electronics | Headers & Wire Housings 12P, 1.25mm Pitch, Single Row Pin Header, Straight through Hole RoHS: Compliant | 733 |
|
$0.3890 / $0.8500 | Buy Now |
|
Future Electronics | 12 Position 1.25mm Pitch Single Row Pin Header Straight through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 29 Lead time: 16 Weeks Container: Tube | 29Tube |
|
$0.5000 / $0.6000 | Buy Now |
DISTI #
HIRDF13-12P-1.25DSA(25)
|
Heilind Electronics | 536-0111-2-25 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.25mm Pitch Miniature Crimping Connectors (UL Certified) RoHS: Compliant | 0 |
|
$0.3796 / $0.6346 | Buy Now |
DISTI #
DF13-12P-1.25DSA25
|
TME | Connector: wire-board, socket, male, DF13, 1.25mm, PIN: 12, THT Min Qty: 29 | 0 |
|
$0.5460 | RFQ |
DISTI #
000000000007237272
|
Sager | DF13-12P-1.25DSA(25) Min Qty: 1 | 0 |
|
$0.4200 / $0.5500 | Buy Now |
Part Details for DF13-12P-1.25DSA(25)
DF13-12P-1.25DSA(25) CAD Models
DF13-12P-1.25DSA(25) Part Data Attributes
|
DF13-12P-1.25DSA(25)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-12P-1.25DSA(25)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |
Alternate Parts for DF13-12P-1.25DSA(25)
This table gives cross-reference parts and alternative options found for DF13-12P-1.25DSA(25). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-12P-1.25DSA(25), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-12P-1.25DSA(76) | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Hirose Electric Co Ltd | DF13-12P-1.25DSA(25) vs DF13-12P-1.25DSA(76) |