Part Details for DF13-14P-1.25V(75) by Hirose Electric Co Ltd
Overview of DF13-14P-1.25V(75) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13-14P-1.25V(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126382-ND
|
DigiKey | CONN HEADER SMD 14POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
347 In Stock |
|
$0.6889 / $0.9100 | Buy Now |
DISTI #
DF13-14P-1.25V(75)
|
Avnet Americas | Conn Shrouded HDR 14 POS 1.25mm Solder ST SMD Tube - Rail/Tube (Alt: DF13-14P-1.25V(75)) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
798-DF13-14P-1.25V75
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 752 |
|
$0.5160 / $0.9100 | Buy Now |
|
Future Electronics | Connector Header Surface Mount 14 position 0.049" (1.25mm) RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Container: Tube | 0Tube |
|
$0.6750 / $0.8300 | Buy Now |
DISTI #
536-0213-2-75
|
Avnet Abacus | Conn Shrouded HDR 14 POS 1.25mm Solder ST SMD Tube (Alt: 536-0213-2-75) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 21 |
|
$0.2850 / $0.7920 | Buy Now |
Part Details for DF13-14P-1.25V(75)
DF13-14P-1.25V(75) CAD Models
DF13-14P-1.25V(75) Part Data Attributes
|
DF13-14P-1.25V(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-14P-1.25V(75)
Hirose Electric Co Ltd
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13-14P-1.25V(75)
This table gives cross-reference parts and alternative options found for DF13-14P-1.25V(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-14P-1.25V(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53398-1420 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Molex | DF13-14P-1.25V(75) vs 53398-1420 |
55450-1439 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | DF13-14P-1.25V(75) vs 55450-1439 |