Part Details for DF13-15P-1.25DSA(76) by Hirose Electric Co Ltd
Overview of DF13-15P-1.25DSA(76) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF13-15P-1.25DSA(76)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8409
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-15P-1.25DSA(76) Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 / $1.0200 | Buy Now |
DISTI #
DF13-15P-1.25DSA(7
|
Avnet Americas | Connector Wire to Board Shrouded Header 15 Position 1.25mm Solder Straight Through Hole - Rail/Tube (Alt: DF13-15P-1.25DSA(7) RoHS: Not Compliant Min Qty: 23 Package Multiple: 23 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for DF13-15P-1.25DSA(76)
DF13-15P-1.25DSA(76) CAD Models
DF13-15P-1.25DSA(76) Part Data Attributes
|
DF13-15P-1.25DSA(76)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-15P-1.25DSA(76)
Hirose Electric Co Ltd
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |