There are no models available for this part yet.
Overview of DF13-2P-1.25DS(55) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PDF130N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P87PDF131N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type D with 176 Signal Pins and RoHS compatable | |
HM2P87PDF131N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for DF13-2P-1.25DS(55) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK7078
|
Newark | Conn, R/A Header, 2Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Hirose(Hrs) DF13-2P-1.25DS(55) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.6030 | Buy Now | |
DISTI #
26-DF13-2P-1.25DS(55)-ND
|
DigiKey | CONNECTOR Min Qty: 115 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2698 | Buy Now | |
DISTI #
798-DF13-2P-1.25DS55
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1640 |
|
$0.2430 / $0.4500 | Buy Now | |
Future Electronics | Header Connector 2 Position 1.25mm RoHS: Compliant pbFree: Yes Min Qty: 115 Package Multiple: 115 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2400 / $0.2800 | Buy Now | ||
DISTI #
HIRDF13-2P-1.25DS(55)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1828 / $0.2660 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1494 / $0.2558 | Buy Now | ||
DISTI #
DF13-2P-1.25DS55
|
TME | Connector: wire-board, socket, male, DF13, 1.25mm, PIN: 2, THT Min Qty: 2 | 0 |
|
$0.2180 / $0.3230 | RFQ | |
DISTI #
000000000007237282
|
Sager | DF13-2P-1.25DS(55) Min Qty: 1 | 0 |
|
$0.1660 / $0.2200 | Buy Now |