Part Details for DF13-3P-1.25DS(50) by Hirose Electric Co Ltd
Overview of DF13-3P-1.25DS(50) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PDF130N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P87PDF131N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type D with 176 Signal Pins and RoHS compatable | |
HM2P87PDF131N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for DF13-3P-1.25DS(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8439
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) Rohs Compliant: Yes |Hirose(Hrs) DF13-3P-1.25DS(50) RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.3980 | Buy Now |
DISTI #
H3321-ND
|
DigiKey | CONN HEADER R/A 3POS 1.25MM Min Qty: 1 Lead time: 28 Weeks Container: Tube |
8066 In Stock |
|
$0.2621 / $0.6900 | Buy Now |
DISTI #
DF13-3P-1.25DS(50)
|
Avnet Americas | Connector Wire to Board Shrouded Header 3 Position 1.25mm Solder Right Angle Through Hole - Rail/Tube (Alt: DF13-3P-1.25DS(50)) RoHS: Not Compliant Min Qty: 89 Package Multiple: 89 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
536-0152-0-50
|
Avnet Abacus | HISDF13-3P-1.25DS(50) (Alt: 536-0152-0-50) RoHS: Compliant Min Qty: 89 Package Multiple: 89 | Abacus - 0 |
|
Buy Now |
Part Details for DF13-3P-1.25DS(50)
DF13-3P-1.25DS(50) CAD Models
DF13-3P-1.25DS(50) Part Data Attributes
|
DF13-3P-1.25DS(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-3P-1.25DS(50)
Hirose Electric Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Guide Slot, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.142 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF13-3P-1.25DS(50)
This table gives cross-reference parts and alternative options found for DF13-3P-1.25DS(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-3P-1.25DS(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-3P-1.25DS(77) | Board Connector | Hirose Electric Co Ltd | DF13-3P-1.25DS(50) vs DF13-3P-1.25DS(77) |
DF13-3P-1.25DS(51) | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF13-3P-1.25DS(50) vs DF13-3P-1.25DS(51) |