-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8455
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) Rohs Compliant: Yes |Hirose(Hrs) DF13-4P-1.25DS(50) Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.5200 | Buy Now |
DISTI #
DF13-4P-1.25DS(50)
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.25mm Solder RA Thru-Hole - Rail/Tube (Alt: DF13-4P-1.25DS(50)) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
DF13-4P-1.25DS(50)
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.25mm Solder RA Thru-Hole - Rail/Tube (Alt: DF13-4P-1.25DS(50)) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
DF13-4P-1.25DS(50)
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.25mm Solder RA Thru-Hole - Rail/Tube (Alt: DF13-4P-1.25DS(50)) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
536-0153-2-50
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 1.25mm Solder RA Thru-Hole (Alt: 536-0153-2-50) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | Abacus - 0 |
|
Buy Now | |
DISTI #
3493114
|
Farnell | CONN, R/A HEADER, 4POS, 1ROW, 1.25MM RoHS: Compliant Min Qty: 72 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.3971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-4P-1.25DS(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-4P-1.25DS(50)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.142 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.262 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .30024 N |
This table gives cross-reference parts and alternative options found for DF13-4P-1.25DS(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-4P-1.25DS(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29-11-0042 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug, | Molex | DF13-4P-1.25DS(50) vs 29-11-0042 |