Part Details for DF13-5P-1.25H(76) by Hirose Electric Co Ltd
Overview of DF13-5P-1.25H(76) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF13-5P-1.25H(76)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8479
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-5P-1.25H(76) Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 / $0.7200 | Buy Now |
DISTI #
H126405-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3544 In Stock |
|
$0.3875 / $0.6400 | Buy Now |
DISTI #
DF13-5P-1.25H(76)
|
Avnet Americas | Conn Partial Shrouded HDR 5 POS 1.25mm Solder RA SMD Bag - Rail/Tube (Alt: DF13-5P-1.25H(76)) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
$0.4500 / $0.5220 | Buy Now |
DISTI #
798-DF13-5P-1.25H76
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 861 |
|
$0.4160 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 44 | 0 |
|
$0.4400 | Buy Now |
DISTI #
HIRDF13-5P-1.25H(76)
|
Heilind Electronics | 536-0254-0-76 EACH | Americas - 0 in Stock |
|
$0.4921 / $0.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4122 / $0.7089 | Buy Now |
DISTI #
DF13-5P-1.25H(76)
|
Avnet Americas | Conn Partial Shrouded HDR 5 POS 1.25mm Solder RA SMD Bag - Rail/Tube (Alt: DF13-5P-1.25H(76)) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
$0.4500 / $0.5220 | Buy Now |
DISTI #
DF13-5P-1.25H-76
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 5, SMT, on PCBs Min Qty: 44 | 0 |
|
$0.6400 | RFQ |
DISTI #
DF13-5P-1.25H(76)
|
Avnet Americas | Conn Partial Shrouded HDR 5 POS 1.25mm Solder RA SMD Bag - Rail/Tube (Alt: DF13-5P-1.25H(76)) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
$0.4500 / $0.5220 | Buy Now |
Part Details for DF13-5P-1.25H(76)
DF13-5P-1.25H(76) CAD Models
DF13-5P-1.25H(76) Part Data Attributes
|
DF13-5P-1.25H(76)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-5P-1.25H(76)
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |