Part Details for DF13-5P-1.25V by NA
Overview of DF13-5P-1.25V by NA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for DF13-5P-1.25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 82 |
|
RFQ |