-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8482
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-5S-1.25C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1080 | Buy Now |
DISTI #
H2182-ND
|
DigiKey | CONN RCPT HSG 5POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
26312 In Stock |
|
$0.0833 / $0.2000 | Buy Now |
DISTI #
DF13-5S-1.25C
|
Avnet Americas | Conn Housing PL 5 POS 1.25mm Crimp ST Cable Mount Bag - Bag (Alt: DF13-5S-1.25C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks, 0 Days Container: Bag | 0 |
|
$0.0675 / $0.0783 | Buy Now |
DISTI #
798-DF13-5S-1.25C
|
Mouser Electronics | Headers & Wire Housings 1.25MM RECEPT HSNG 5P SINGLE ROW CRIMP RoHS: Compliant | 19027 |
|
$0.0680 / $0.2000 | Buy Now |
|
Future Electronics | DF13 Series 5 Position Single Row 1.25 mm Pitch Wire to Board Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 100Bag |
|
$0.0662 / $0.0833 | Buy Now |
DISTI #
HIRDF13-5S-1.25C
|
Heilind Electronics | 536-0004-2-00 BAG | Americas - 28860 in Stock |
|
$0.0844 / $0.1080 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 5 Position - 0.049" (1.25mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
25000 In Stock |
|
$0.0673 / $0.1107 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 4876 |
|
$0.1240 / $0.6200 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 8 |
|
$1.2000 / $1.5000 | Buy Now |
DISTI #
DF13-5S-1.25C
|
Avnet Americas | Conn Housing PL 5 POS 1.25mm Crimp ST Cable Mount Bag - Bag (Alt: DF13-5S-1.25C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks, 0 Days Container: Bag | 0 |
|
$0.0675 / $0.0783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-5S-1.25C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-5S-1.25C
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.126 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.311 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for DF13-5S-1.25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-5S-1.25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM-105-02-T-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | DF13-5S-1.25C vs RSM-105-02-T-S |