-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126412-ND
|
DigiKey | CONN HEADER SMD 6POS 1.25MM Min Qty: 39 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$0.4456 | Buy Now |
DISTI #
DF13-6P-1.25V(75)
|
Avnet Americas | Conn Shrouded HDR 6 POS 1.25mm Solder ST SMD Bag - Rail/Tube (Alt: DF13-6P-1.25V(75)) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | Connector Header Surface Mount 6 position 0.049 (1.25mm) RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Container: Tube | 0Tube |
|
$0.4050 / $0.4900 | Buy Now |
DISTI #
DF13-6P-1.25V(75)
|
Avnet Americas | Conn Shrouded HDR 6 POS 1.25mm Solder ST SMD Bag - Rail/Tube (Alt: DF13-6P-1.25V(75)) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
536-0205-4-75
|
Avnet Abacus | Conn Shrouded HDR 6 POS 1.25mm Solder ST SMD Bag (Alt: 536-0205-4-75) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-6P-1.25V(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-6P-1.25V(75)
Hirose Electric Co Ltd
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF13-6P-1.25V(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-6P-1.25V(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53398-0620 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Molex | DF13-6P-1.25V(75) vs 53398-0620 |