-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7086
|
Newark | Conn, Header, 7Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Hirose(Hrs) DF13-7P-1.25DSA(25) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4820 / $0.8290 | Buy Now |
DISTI #
26-DF13-7P-1.25DSA(25)-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 16 Weeks Container: Tube |
46 In Stock |
|
$0.2727 / $0.6500 | Buy Now |
DISTI #
APH ACC02A40-73P-
|
Avnet Americas | AC 61C 6116 PIN RECP - Bulk (Alt: APH ACC02A40-73P-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 18 Factory Stock |
|
$78.0550 / $110.8668 | Buy Now |
DISTI #
798-DF137P125DSA25
|
Mouser Electronics | Headers & Wire Housings 7P, 1.25mm Pitch, Single Row Pin Header, Straight through Hole RoHS: Compliant | 4375 |
|
$0.2670 / $0.6500 | Buy Now |
|
Future Electronics | 7 Position 1.25 mm Pitch Single Row Pin Header Straight Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 46 Package Multiple: 46 Container: Tube | 92Tube |
|
$0.3050 / $0.3650 | Buy Now |
DISTI #
APH ACC02A40-73P-
|
Avnet Americas | AC 61C 6116 PIN RECP - Bulk (Alt: APH ACC02A40-73P-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 18 Factory Stock |
|
$78.0550 / $110.8668 | Buy Now |
DISTI #
DF13-7P-1.25DSA25
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 7, THT, on PCBs, tinned Min Qty: 1 | 0 |
|
$0.3860 / $0.5430 | RFQ |
DISTI #
536-0106-2-25
|
Avnet Abacus | AC 61C 6116 PIN RECP (Alt: 536-0106-2-25) RoHS: Not Compliant Min Qty: 46 Package Multiple: 46 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4099740
|
element14 Asia-Pacific | CONN, HEADER, 7POS, 1ROW, 1.25MM RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.3445 / $0.5966 | Buy Now |
DISTI #
4099740
|
Farnell | CONN, HEADER, 7POS, 1ROW, 1.25MM RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.3417 / $0.6269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-7P-1.25DSA(25)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-7P-1.25DSA(25)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for DF13-7P-1.25DSA(25). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-7P-1.25DSA(25), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-7P-1.25DSA(05) | Board Connector, | Hirose Electric Co Ltd | DF13-7P-1.25DSA(25) vs DF13-7P-1.25DSA(05) |