-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8507
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-8P-1.25DS(20) Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $0.6600 | Buy Now |
DISTI #
H2205-ND
|
DigiKey | CONN HEADER R/A 8POS 1.25MM Min Qty: 41 Lead time: 28 Weeks Container: Tube |
49 In Stock |
|
$0.6968 | Buy Now |
DISTI #
DF13-8P-1.25DS(20)
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1.25mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: DF13-8P-1.25DS(20)) RoHS: Compliant Min Qty: 41 Package Multiple: 41 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
DF13-8P-1.25DS(20)
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1.25mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: DF13-8P-1.25DS(20)) RoHS: Compliant Min Qty: 41 Package Multiple: 41 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
DF13-8P-1.25DS-20
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 8, THT, on PCBs, tinned Min Qty: 3 | 1 |
|
$0.4810 / $0.6830 | Buy Now |
DISTI #
DF13-8P-1.25DS(20)
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1.25mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: DF13-8P-1.25DS(20)) RoHS: Compliant Min Qty: 41 Package Multiple: 41 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
SMC-DF13-8P-1.25DS(20)
|
Sensible Micro Corporation | Conn Hdr 8Pos 1.25Mm R/A RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Tubes | 25 |
|
$0.5794 / $0.6235 | RFQ |
DISTI #
536-0157-3-20
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 1.25mm Solder RA Thru-Hole Tube (Alt: 536-0157-3-20) RoHS: Compliant Min Qty: 41 Package Multiple: 41 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-8P-1.25DS(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-8P-1.25DS(20)
Hirose Electric Co Ltd
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF13-8P-1.25DS(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-8P-1.25DS(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL536-0157-3-50 | Board Connector | Hirose Electric Co Ltd | DF13-8P-1.25DS(20) vs CL536-0157-3-50 |