Part Details for DF13-8P-1.25DSA(20) by Hirose Electric Co Ltd
Overview of DF13-8P-1.25DSA(20) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13-8P-1.25DSA(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
536-0107-5-20
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 1.25mm Crimp ST Thru-Hole Tube (Alt: 536-0107-5-20) RoHS: Compliant Min Qty: 41 Package Multiple: 41 | Abacus - 0 |
|
Buy Now | |
DISTI #
1324884
|
element14 Asia-Pacific | HEADER, VERTICAL, 8WAY RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.3670 / $0.6758 | Buy Now |
DISTI #
1324884
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4349 / $0.7244 | Buy Now |
|
Perfect Parts Corporation | 333 |
|
RFQ |
Part Details for DF13-8P-1.25DSA(20)
DF13-8P-1.25DSA(20) CAD Models
DF13-8P-1.25DSA(20) Part Data Attributes
|
DF13-8P-1.25DSA(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-8P-1.25DSA(20)
Hirose Electric Co Ltd
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13-8P-1.25DSA(20)
This table gives cross-reference parts and alternative options found for DF13-8P-1.25DSA(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-8P-1.25DSA(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-8P-1.25DSA(25) | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF13-8P-1.25DSA(20) vs DF13-8P-1.25DSA(25) |