-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8526
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-9P-1.25H(51) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.2600 | Buy Now |
DISTI #
26-DF13-9P-1.25H(51)CT-ND
|
DigiKey | CONN HEADER SMD R/A 9POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.7221 / $1.5000 | Buy Now |
DISTI #
DF13-9P-1.25H(51)
|
Avnet Americas | Connector Wire to Board Shrouded Header 9 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF13-9P-1.25H(51)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 / $0.9135 | Buy Now |
DISTI #
798-DF139P125H51
|
Mouser Electronics | Headers & Wire Housings 9P SNG ROW PIN HDR R/A SMT RoHS: Compliant | 0 |
|
$0.7220 / $0.8430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.7690 | Buy Now |
DISTI #
HIRDF13-9P-1.25H(51)
|
Heilind Electronics | 536-0258-0-51 REEL | Americas - 0 in Stock |
|
$0.8594 / $1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7100 / $0.8900 | Buy Now |
DISTI #
DF13-9P-1.25H(51)
|
Avnet Americas | Connector Wire to Board Shrouded Header 9 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF13-9P-1.25H(51)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 / $0.9135 | Buy Now |
DISTI #
DF13-9P-1.25H-51
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 9, SMT, on PCBs Min Qty: 1000 | 0 |
|
$0.9900 | RFQ |
DISTI #
DF13-9P-1.25H(51)
|
Avnet Americas | Connector Wire to Board Shrouded Header 9 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF13-9P-1.25H(51)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 / $0.9135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-9P-1.25H(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-9P-1.25H(51)
Hirose Electric Co Ltd
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.142 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | DF13-9S-1.25C | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for DF13-9P-1.25H(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-9P-1.25H(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL536-0258-0-51 | Board Connector | Hirose Electric Co Ltd | DF13-9P-1.25H(51) vs CL536-0258-0-51 |