Part Details for DF13A-10P-1.25H(77) by Hirose Electric Co Ltd
Overview of DF13A-10P-1.25H(77) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13A-10P-1.25H(77)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF13A-10P-1.25H(77)-ND
|
DigiKey | CONN HDR 10POS 1.25MM SMD R/A Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.1970 | Buy Now |
DISTI #
DF13A-10P-1.25H(77
|
Avnet Americas | [SignalBee 1.25mm Pitch Miniature Crimping - Tape and Reel (Alt: DF13A-10P-1.25H(77) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005627953
|
Sager | Headers & Wire Housings Min Qty: 1000 | 0 |
|
$1.1500 | Buy Now |
Part Details for DF13A-10P-1.25H(77)
DF13A-10P-1.25H(77) CAD Models
DF13A-10P-1.25H(77) Part Data Attributes
|
DF13A-10P-1.25H(77)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13A-10P-1.25H(77)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.142 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.675 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | DF13-10S-1.25C | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .30024 N |
Alternate Parts for DF13A-10P-1.25H(77)
This table gives cross-reference parts and alternative options found for DF13A-10P-1.25H(77). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13A-10P-1.25H(77), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS82100 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, | Foxconn | DF13A-10P-1.25H(77) vs HS82100 |
DF13-10P-1.25H(51) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | DF13A-10P-1.25H(77) vs DF13-10P-1.25H(51) |
55456-1019 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | DF13A-10P-1.25H(77) vs 55456-1019 |
2310-5211-TG | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | DF13A-10P-1.25H(77) vs 2310-5211-TG |
53779-1010 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | DF13A-10P-1.25H(77) vs 53779-1010 |
HTMS-110-01-F-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | DF13A-10P-1.25H(77) vs HTMS-110-01-F-S-RA |
55456-1039 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | DF13A-10P-1.25H(77) vs 55456-1039 |
951110-7722-AR | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | DF13A-10P-1.25H(77) vs 951110-7722-AR |
87438-1043 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, | Molex | DF13A-10P-1.25H(77) vs 87438-1043 |
10114831-10110LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | DF13A-10P-1.25H(77) vs 10114831-10110LF |