Part Details for DF13A-11P-1.25H(21) by Hirose Electric Co Ltd
Overview of DF13A-11P-1.25H(21) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF13A-11P-1.25H(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1504
|
Newark | Connector, Header, 11Pos, 1Row, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:11Contacts, Gender:Header, Product Range:Df13 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Hirose(Hrs) DF13A-11P-1.25H(21) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 898 |
|
$0.7070 / $0.9540 | Buy Now |
DISTI #
28AH2349
|
Newark | Connector, Header, 11Pos, 1Row, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:11Contacts, Gender:Header, Product Range:Df13 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Hirose(Hrs) DF13A-11P-1.25H(21) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 | Buy Now |
DISTI #
H121947CT-ND
|
DigiKey | CONN HEADER SMD R/A 11POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
795 In Stock |
|
$0.4702 / $1.0300 | Buy Now |
DISTI #
798-DF13A11P125H21
|
Mouser Electronics | Headers & Wire Housings 11P SNG ROW PIN HDR R/A SMT RoHS: Compliant | 12823 |
|
$0.4750 / $0.9900 | Buy Now |
|
Future Electronics | Header Connector 11 Position 1.25mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4850 / $0.5250 | Buy Now |
DISTI #
HIRDF13A-11P-1.25H(21)
|
Heilind Electronics | 536-0310-9-21 REEL | Americas - 0 in Stock |
|
$0.5469 / $0.6291 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4516 / $0.5917 | Buy Now |
DISTI #
DF13A-11P-1.25H-21
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 11, SMT, on PCBs Min Qty: 1000 | 0 |
|
$0.4880 | RFQ |
DISTI #
000000000003969667
|
Sager | Headers & Wire Housings 11P SNG ROW PIN HDR R/A SMT Min Qty: 1000 | 0 |
|
$0.4550 / $0.5280 | Buy Now |
DISTI #
3019734
|
element14 Asia-Pacific | CONNECTOR, HEADER, 11POS, 1ROW, 1.25MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 898 |
|
$0.7576 / $0.9267 | Buy Now |
Part Details for DF13A-11P-1.25H(21)
DF13A-11P-1.25H(21) CAD Models
DF13A-11P-1.25H(21) Part Data Attributes
|
DF13A-11P-1.25H(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13A-11P-1.25H(21)
Hirose Electric Co Ltd
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |