Part Details for DF13A-20DP-1.25V by Hirose Electric Co Ltd
Overview of DF13A-20DP-1.25V by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13A-20DP-1.25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.049 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING MECH, BEIGE INSULATOR, RECEPTACLE | 160 |
|
$0.7200 / $1.4400 | Buy Now |
Part Details for DF13A-20DP-1.25V
DF13A-20DP-1.25V CAD Models
DF13A-20DP-1.25V Part Data Attributes
|
DF13A-20DP-1.25V
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13A-20DP-1.25V
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.217 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.722 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.2446 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF13A-20DP-1.25V
This table gives cross-reference parts and alternative options found for DF13A-20DP-1.25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13A-20DP-1.25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69133-820LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | DF13A-20DP-1.25V vs 69133-820LF |
68020-320HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DF13A-20DP-1.25V vs 68020-320HLF |
86130208314368E1LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DF13A-20DP-1.25V vs 86130208314368E1LF |
86130202023358E1LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DF13A-20DP-1.25V vs 86130202023358E1LF |
86130208313348E1LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DF13A-20DP-1.25V vs 86130208313348E1LF |
86130208014368E1LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DF13A-20DP-1.25V vs 86130208014368E1LF |
65863-067R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | DF13A-20DP-1.25V vs 65863-067R |
86130202413345E1LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DF13A-20DP-1.25V vs 86130202413345E1LF |
69155-720 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | DF13A-20DP-1.25V vs 69155-720 |
68020-220HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | DF13A-20DP-1.25V vs 68020-220HLF |