Part Details for DF13A-2P-1.25H by Hirose Electric Co Ltd
Overview of DF13A-2P-1.25H by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF13A-2P-1.25H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC0098
|
Newark | Connector, Header, 2Pos, 1Row, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Df13 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contactrohs Compliant: Yes |Hirose(Hrs) DF13A-2P-1.25H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$0.3240 / $0.3630 | Buy Now |
Part Details for DF13A-2P-1.25H
DF13A-2P-1.25H CAD Models
DF13A-2P-1.25H Part Data Attributes
|
DF13A-2P-1.25H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13A-2P-1.25H
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |