Part Details for DF13A-8P-1.25H(77) by Hirose Electric Co Ltd
Overview of DF13A-8P-1.25H(77) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13A-8P-1.25H(77)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8581
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13A-8P-1.25H(77) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
DF13A-8P-1.25H(77)
|
Avnet Americas | Connector Wire to Board Shrouded Header 8 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF13A-8P-1.25H(77)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9000 / $1.0440 | Buy Now |
DISTI #
798-DF13A8P125H77
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$0.8590 / $0.9690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.8790 | Buy Now |
DISTI #
HIRDF13A-8P-1.25H(77)
|
Heilind Electronics | 536-0307-4-77 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8200 / $1.0200 | Buy Now |
DISTI #
DF13A-8P-1.25H(77)
|
Avnet Americas | Connector Wire to Board Shrouded Header 8 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF13A-8P-1.25H(77)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9000 / $1.0440 | Buy Now |
DISTI #
DF13A-8P-1.25H(77)
|
Avnet Americas | Connector Wire to Board Shrouded Header 8 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF13A-8P-1.25H(77)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9000 / $1.0440 | Buy Now |
DISTI #
000000000006118627
|
Sager | Headers & Wire Housings Min Qty: 1000 | 0 |
|
$0.8320 / $0.9660 | Buy Now |
Part Details for DF13A-8P-1.25H(77)
DF13A-8P-1.25H(77) CAD Models
DF13A-8P-1.25H(77) Part Data Attributes
|
DF13A-8P-1.25H(77)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DF13A-8P-1.25H(77)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |